Rittal Unpainted Aluminium Front Panel, 6 U, 21 HP 106.4 mm 262.05mm
- RS Stock No.:
- 173-640
- Mfr. Part No.:
- 3684922
- Brand:
- Rittal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-640
- Mfr. Part No.:
- 3684922
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 262.05mm | |
| Horizontal Pitch | 21HP | |
| Rack Unit | 6U | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Length | 106.4mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 262.05mm | ||
Horizontal Pitch 21HP | ||
Rack Unit 6U | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
Length 106.4mm | ||
- COO (Country of Origin):
- DE
Standard Front Filler Panels
Parts supplied:
1 x Filler panel: 2.5 mm aluminium, clear anodised
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Note
Also required: Mounting screws with plastic collars
Related links
- Rittal Unpainted Aluminium Front Panel 6 HP 30.1 mm 262.05mm
- Rittal Unpainted Aluminium Front Panel 21 HP 106.4mm
- nVent SCHROFF Aluminium Front Panel 21 HP 106.3mm
- Rittal Unpainted Aluminium Front Panel 84 HP 426.4mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
- Rittal Unpainted Aluminium Front Panel 8 HP 40.3mm
- Rittal Unpainted Aluminium 14 HP 70.8mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
