nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- RS Stock No.:
- 283-8361
- Mfr. Part No.:
- 20817-858
- Brand:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-8361
- Mfr. Part No.:
- 20817-858
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Handle | |
| For Use With | Front Panels | |
| Material | Polycarbonate | |
| Quantity | 10Per Pack | |
| Standards/Approvals | HL3, R22-R24, IEC 60297-3-101, EN 45545-2 | |
| Series | 20817 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Handle | ||
For Use With Front Panels | ||
Material Polycarbonate | ||
Quantity 10Per Pack | ||
Standards/Approvals HL3, R22-R24, IEC 60297-3-101, EN 45545-2 | ||
Series 20817 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff extractor handle in trapezoid form which is type 2, ral 7035 with alignment pin. It works with front panels and made of polycarbonate material.
Preassembled handle
RoHS Compliance
Related links
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 133.35 mm 31.5mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 266.7 mm 31.5mm
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
- nVent SCHROFF 20817 Series for Use with Front-Platten, 10 Per Pack Piece(s) 44.7 mm 19.8mm
- nVent SCHROFF for Use with Front Panels, 100 Per Pack Piece(s)
- nVent SCHROFF IET Series Handle for Use with Front-Platten, 10 Per Pack Piece(s) 44.65 mm 19.8mm
- nVent SCHROFF 20828 Series Handle for Use with Chassis, 2 Per Pack Piece(s)
