Rittal DK Series Adapter for Use with Baying Enclosure System VX25 Basic Enclosure

Subtotal (1 pack of 2 units)*

$41.18

(exc. GST)

$45.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$20.59$41.18

*price indicative

RS Stock No.:
265-1445
Mfr. Part No.:
7246060
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Adapter

Product Type

Adapter

For Use With

Baying Enclosure System VX25 Basic Enclosure

Material

Extruded Aluminium

Standards/Approvals

No

Series

DK

COO (Country of Origin):
DE
The Rittal DK Adaptor for fastening of 482. 6 mm assemblies to metric 535 mm mounting angles or configuration of combined systems.

Six units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy