Rittal VX Series Identification Strip for Use with Individual Field Identifiers on the Door, VX25 Baying Enclosure

Subtotal (1 unit)*

$223.03

(exc. GST)

$245.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.03

*price indicative

RS Stock No.:
187-9205
Mfr. Part No.:
8618451
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Support Strip

Accessory Type

Identification Strip

For Use With

Individual Field Identifiers on the Door, VX25 Baying Enclosure System

Material

Clear Plastic

Quantity

1Per Pack

Height

29mm

Width

650mm

Standards/Approvals

No

Series

VX

COO (Country of Origin):
DE
For individual field identifiers on the door, including transparent cover and assembly parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy