Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$178.62
(exc. GST)
$196.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $178.62 |
| 5 - 9 | $169.68 |
| 10 + | $160.73 |
*price indicative
- RS Stock No.:
- 228-9277
- Mfr. Part No.:
- 3301390
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Air Vent | |
| Sub Type | Sponge Packing | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EAC | |
| Series | TS | |
| Noise Level | 34dB | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Air Vent | ||
Sub Type Sponge Packing | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EAC | ||
Series TS | ||
Noise Level 34dB | ||
- COO (Country of Origin):
- DE
The Rittal vertical shielding for TS IT use to block the airflow on the left and right of the 482.6 mm (19 inch) level, for enclosure height 2000 mm. It is made of cellular PU foam and flame-inhibiting to UL 94 (HF1). The dimensions of this shielding are 184 x 1910 x 84 mm ( W x H x D ).
It has self adhesive on one side
It is certified by EAC
