Schneider Electric 2 Fan Fan Tray, 1 U
- RS Stock No.:
- 211-3879
- Mfr. Part No.:
- NSYAVD1U312T
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 211-3879
- Mfr. Part No.:
- NSYAVD1U312T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Fan Tray | |
| Product Type | Fan Tray | |
| Rack Unit | 1U | |
| Number of Fans | 2 | |
| Air Flow | 312m³/h | |
| Height | 200mm | |
| Length | 200mm | |
| Width | 50mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | Green Premium product | |
| Noise Level | 50dB | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Fan Tray | ||
Product Type Fan Tray | ||
Rack Unit 1U | ||
Number of Fans 2 | ||
Air Flow 312m³/h | ||
Height 200mm | ||
Length 200mm | ||
Width 50mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals Green Premium product | ||
Noise Level 50dB | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- ES
The Schneider Electric from Special SF range Square lock insert 6mm for Special S3D enclosure. Device composition one shape insert and one key. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.
Green Premium product
Reach free of SVHC
Mercury free












