nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various

Subtotal (1 unit)*

$12.10

(exc. GST)

$13.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.10

*price indicative

RS Stock No.:
286-5410
Mfr. Part No.:
30818518
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Front Panel

Product Type

Front Panel Kit

For Use With

It Provides A Sturdy Mounting Surface For Various Electronic Components or Devices

Orientation

Horizontal

Material

Aluminium

Rack Unit

6U

Standards/Approvals

RoHS, IEEE 1101.1/10, IEC 60297-3-101

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Front panel features an anodized finish with untreated edges, offering both corrosion resistance and a sleek appearance. While it is unshielded, it provides a sturdy mounting surface for various electronic components or devices.

RoHS compliant

For compatibility with horizontal rails

Related links