nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with For EMC Textile Gasket
- RS Stock No.:
- 286-5406
- Mfr. Part No.:
- 30818277
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$9.37
(exc. GST)
$10.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.37 |
*price indicative
- RS Stock No.:
- 286-5406
- Mfr. Part No.:
- 30818277
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel Kit | |
| Sub Type | Front Panel | |
| For Use With | For EMC Textile Gasket | |
| Orientation | Horizontal | |
| Material | Aluminium | |
| Rack Unit | 3U | |
| Standards/Approvals | IEEE 1101.1/10, RoHS, IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel Kit | ||
Sub Type Front Panel | ||
For Use With For EMC Textile Gasket | ||
Orientation Horizontal | ||
Material Aluminium | ||
Rack Unit 3U | ||
Standards/Approvals IEEE 1101.1/10, RoHS, IEC 60297-3-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Front panel features an anodized finish with untreated edges, offering both corrosion resistance and a sleek appearance. While it is unshielded, it provides a sturdy mounting surface for various electronic components or devices.
RoHS compliant
For compatibility with horizontal rails
Related links
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with For EMC Textile Gasket
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with To provide durability and corrosion resistance
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various
- nVent SCHROFF 30848 Series Front Panel for Use with EMC Textile Gasket, 5 Per Pack Piece(s)
- nVent SCHROFF Aluminium Cable Management Panel Brush Strip for Use with Ducting 43.6 mm 43.6mm
- nVent SCHROFF Aluminium Galvanised Depth Member Depth Member
- nVent SCHROFF Aluminium Front Panel, Shielded
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
