Texas Instruments 8-Pin, PDIP PWM Controller, 500 kHz, 125V, Through Hole
- RS Stock No.:
- 923-3855
- Mfr. Part No.:
- UC3845N
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-3855
- Mfr. Part No.:
- UC3845N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500kHz | |
| Supply Current | 4mA | |
| Output Voltage | 5.2V | |
| Zero Power Detection | No | |
| Output Current | 1A | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | -55V | |
| Maximum Supply Voltage | 125V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 70°C | |
| PWM Controller Type | Current Mode | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| Series | UC | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500kHz | ||
Supply Current 4mA | ||
Output Voltage 5.2V | ||
Zero Power Detection No | ||
Output Current 1A | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage -55V | ||
Maximum Supply Voltage 125V | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 70°C | ||
PWM Controller Type Current Mode | ||
Height 4.57mm | ||
Length 9.81mm | ||
Series UC | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments 1 PWM Controller PDIP
- Texas Instruments UC3845N 1 PWM Controller PDIP
- Texas Instruments 1 PWM Controller SOIC
- Texas Instruments UC3842AN 1 PWM Controller PDIP
- Texas Instruments UC3843N 1 PWM Controller PDIP
- Texas Instruments 5 PWM Controller PDIP
- Texas Instruments UC3845AN 5 PWM Controller PDIP
- Texas Instruments UC2843AN 5 PWM Controller PDIP
