Texas Instruments 8-Pin, SOIC PWM Controller, 500 kHz, 125V, Surface
- RS Stock No.:
- 179-1755
- Mfr. Part No.:
- UC3842AD8
- Brand:
- Texas Instruments
This image is representative of the product range
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$74.70
(exc. GST)
$82.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 375 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $0.996 | $74.70 | - |
| 150 - 225 | $0.971 | $72.83 | 2% |
| 300 + | $0.957 | $71.78 | 3% |
*price indicative
- RS Stock No.:
- 179-1755
- Mfr. Part No.:
- UC3842AD8
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 500kHz | |
| Product Type | PWM Controller | |
| Supply Current | 4mA | |
| Output Voltage | 5.2V | |
| Output Current | 1A | |
| Zero Power Detection | No | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -55V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 125V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Duty Cycle | 100% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 70°C | |
| Series | UC | |
| Width | 3.91mm | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 500kHz | ||
Product Type PWM Controller | ||
Supply Current 4mA | ||
Output Voltage 5.2V | ||
Output Current 1A | ||
Zero Power Detection No | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -55V | ||
Pin Count 8 | ||
Maximum Supply Voltage 125V | ||
Minimum Operating Temperature 0°C | ||
Maximum Duty Cycle 100% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 70°C | ||
Series UC | ||
Width 3.91mm | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1.58mm | ||
Automotive Standard No | ||
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
Flyback Controllers, Texas Instruments
Related links
- Texas Instruments 1 PWM Controller PDIP
- Texas Instruments UC3842AD8 1 PWM Controller SOIC
- Texas Instruments UC2845AD8 1 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
- Texas Instruments UC2843AD8 5 PWM Controller SOIC
- Texas Instruments UC3843AD8 5 PWM Controller SOIC
- Texas Instruments UC3842AN 1 PWM Controller PDIP
- Texas Instruments UC3843N 1 PWM Controller PDIP
