Texas Instruments 8-Pin, PDIP 5-Channel PWM Controller, 500 kHz, 125V, Through Hole

This image is representative of the product range

Subtotal (1 tube of 50 units)*

$101.45

(exc. GST)

$111.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +$2.029$101.45

*price indicative

RS Stock No.:
923-3842
Mfr. Part No.:
UC3844N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

PWM Controller

Maximum Switching Frequency

500kHz

Output Voltage

5.2V

Supply Current

4mA

Output Current

1A

Zero Power Detection

No

Number of Outputs

5

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

-55V

Maximum Supply Voltage

125V

Pin Count

8

Minimum Operating Temperature

0°C

Maximum Duty Cycle

50%

PWM Controller Type

Current Mode

Maximum Operating Temperature

70°C

Series

UC

Width

6.35mm

Standards/Approvals

No

Length

9.81mm

Height

4.57mm

Automotive Standard

No

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy