Texas Instruments 14-Pin, SOIC 5-Channel PWM Controller, 500 kHz, 125V, Surface
- RS Stock No.:
- 121-8418
- Mfr. Part No.:
- UC3843AD
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8418
- Mfr. Part No.:
- UC3843AD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500kHz | |
| Output Voltage | 5.2V | |
| Supply Current | 4mA | |
| Output Current | 1A | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -55V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 125V | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | 0°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 70°C | |
| Length | 8.65mm | |
| Series | UC | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500kHz | ||
Output Voltage 5.2V | ||
Supply Current 4mA | ||
Output Current 1A | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -55V | ||
Pin Count 14 | ||
Maximum Supply Voltage 125V | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature 0°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 70°C | ||
Length 8.65mm | ||
Series UC | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments UC3843AD 5 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
- Texas Instruments UCC35701D 5 PWM Controller SOIC
- Texas Instruments 5 PWM Controller PDIP
- Texas Instruments UC2843AD8 5 PWM Controller SOIC
- Texas Instruments UC3843AD8 5 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
