Infineon 8-Pin, DIP 5-Channel PWM Controller, 65 kHz, 27V, Through Hole
- RS Stock No.:
- 919-8812
- Mfr. Part No.:
- ICE3BR0665JXKLA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$137.70
(exc. GST)
$151.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,050 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.754 | $137.70 |
| 100 - 150 | $2.685 | $134.25 |
| 200 + | $2.644 | $132.20 |
*price indicative
- RS Stock No.:
- 919-8812
- Mfr. Part No.:
- ICE3BR0665JXKLA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 65kHz | |
| Start-up Supply Current | 1.5mA | |
| Supply Current | 2.3mA | |
| Output Voltage | 650V | |
| Output Current | 9.95A | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | DIP | |
| Topology | Flyback | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 27V | |
| Maximum Duty Cycle | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Current Mode | |
| Length | 9.77mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Height | 4.8mm | |
| Series | ICE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 65kHz | ||
Start-up Supply Current 1.5mA | ||
Supply Current 2.3mA | ||
Output Voltage 650V | ||
Output Current 9.95A | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage -0.3V | ||
Package Type DIP | ||
Topology Flyback | ||
Pin Count 8 | ||
Maximum Supply Voltage 27V | ||
Maximum Duty Cycle 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Current Mode | ||
Length 9.77mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Height 4.8mm | ||
Series ICE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
