Infineon 8-Pin, DSO ICE2QS03GXUMA1 5-Channel PWM Controller, 65 kHz, 27V, Surface Zero Power Detection
- RS Stock No.:
- 166-0829
- Mfr. Part No.:
- ICE2QS03GXUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,675.00
(exc. GST)
$2,950.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.07 | $2,675.00 | - |
| 12500 + | $0.963 | $2,407.50 | 10% |
*price indicative
- RS Stock No.:
- 166-0829
- Mfr. Part No.:
- ICE2QS03GXUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 65kHz | |
| Start-up Supply Current | 550μA | |
| Supply Current | 2.3mA | |
| Output Voltage | 10V | |
| Zero Power Detection | Yes | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | DSO | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 8 | |
| Topology | Buck | |
| Maximum Supply Voltage | 27V | |
| Maximum Duty Cycle | 0.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Resonant | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Length | 5mm | |
| Series | ICE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 65kHz | ||
Start-up Supply Current 550μA | ||
Supply Current 2.3mA | ||
Output Voltage 10V | ||
Zero Power Detection Yes | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type DSO | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 8 | ||
Topology Buck | ||
Maximum Supply Voltage 27V | ||
Maximum Duty Cycle 0.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Resonant | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Length 5mm | ||
Series ICE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
