onsemi 8-Pin, SOIC UC3845BD1R2G 5-Channel PWM Controller, 250 kHz, 36V, Surface
- RS Stock No.:
- 786-6670
- Mfr. Part No.:
- UC3845BD1R2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 630 more to save $1.89
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.54
(exc. GST)
$9.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 3,470 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.854 | $8.54 | - |
| 630 - 1240 | $0.851 | $8.51 | $1.89 |
| 1250 + | $0.848 | $8.48 | $7.50 |
*price indicative
- RS Stock No.:
- 786-6670
- Mfr. Part No.:
- UC3845BD1R2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 250kHz | |
| Output Voltage | 5.1V | |
| Zero Power Detection | No | |
| Output Current | 1A | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Duty Cycle | 50% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 70°C | |
| Series | UC | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 250kHz | ||
Output Voltage 5.1V | ||
Zero Power Detection No | ||
Output Current 1A | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Duty Cycle 50% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 70°C | ||
Series UC | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
