onsemi 8-Pin, SOIC UC2845BD1G 5-Channel PWM Controller, 500 kHz, 36V, Through Hole
- RS Stock No.:
- 184-1568
- Mfr. Part No.:
- UC2845BD1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-1568
- Mfr. Part No.:
- UC2845BD1G
- Brand:
- onsemi
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
| Brand | onsemi | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 5 | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500 kHz | |
| Maximum Supply Voltage | 36 V | |
| Mount Type | Through Hole | |
| Zero Power Detection | No | |
| Automotive Standard | AEC-Q100 | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Duty Cycle | 50 % | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Output Current | 1 A | |
| Output Voltage | 5.05 V | |
| PWM Controller Type | Current Mode | |
| Series | UC | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 5 | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500 kHz | ||
Maximum Supply Voltage 36 V | ||
Mount Type Through Hole | ||
Zero Power Detection No | ||
Automotive Standard AEC-Q100 | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Duty Cycle 50 % | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Output Current 1 A | ||
Output Voltage 5.05 V | ||
PWM Controller Type Current Mode | ||
Series UC | ||
Standards/Approvals No | ||
Width 4 mm | ||
- COO (Country of Origin):
- CN
Trimmed Oscillator for Precise Frequency Control
Oscillator Frequency Guaranteed at 250 kHz
Current Mode Operation to 500 kHz Output Switching Frequency
Output Deadtime Adjustable from 50% to 70%
Automatic Feed Forward Compensation
Latching PWM for Cycle-By-Cycle Current Limiting
Internally Trimmed Reference with Undervoltage Lockout
High Current Totem Pole Output
Undervoltage Lockout with Hysteresis
Low Startup and Operating Current
Related links
- onsemi 5 PWM Controller SOIC
- onsemi UC3845BNG 1 PWM Controller PDIP
- onsemi UC2845BNG 1 PWM Controller PDIP
- onsemi UC2842BNG 1 PWM Controller PDIP
- STMicroelectronics 1 PWM Controller PDIP
- STMicroelectronics UC3842BN 1 PWM Controller PDIP
- onsemi 5 PWM Controller SOIC
- onsemi UC3845BD1R2G 5 PWM Controller SOIC