Analog Devices 6-Pin, TSOT ADP2301AUJZ-R7 PWM Controller, 1.4 MHz, 20V, Surface

Subtotal (1 pack of 2 units)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 598 unit(s) shipping from 23 November 2026
  • Final 2,878 unit(s) shipping from 30 November 2026
Units
Per unit
Per Pack*
2 +$4.78$9.56

*price indicative

Packaging Options:
RS Stock No.:
742-7720
Mfr. Part No.:
ADP2301AUJZ-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Switching Frequency

1.4MHz

Product Type

PWM Controller

Start-up Supply Current

800μA

Output Voltage

20V

Supply Current

1.2A

Zero Power Detection

No

Output Current

1.2A

Number of Outputs

1

Mount Type

Surface

Package Type

TSOT

Minimum Supply Voltage

3V

Pin Count

6

Maximum Supply Voltage

20V

Topology

Buck

Maximum Duty Cycle

50%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

PWM Controller Type

DC-DC

Height

900μm

Series

ADP

Standards/Approvals

No

Width

1.6mm

Length

2.9mm

Automotive Standard

No

Step-Down Switching Regulators, Analog Devices


From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Analog Devices


A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy