STMicroelectronics 8-Pin, SO-8 5-Channel PWM Controller, 500 kHz, 3V, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.24

(exc. GST)

$13.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,740 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$1.224$12.24
20 - 20$1.194$11.94
30 +$1.176$11.76

*price indicative

Packaging Options:
RS Stock No.:
714-7847
Mfr. Part No.:
UC3844BN
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

PWM Controller

Maximum Switching Frequency

500kHz

Start-up Supply Current

500μA

Supply Current

17mA

Output Voltage

13.5V

Zero Power Detection

No

Output Current

1A

Number of Outputs

5

Mount Type

Through Hole

Minimum Supply Voltage

7V

Package Type

SO-8

Pin Count

8

Maximum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

100%

PWM Controller Type

Current Mode

Maximum Operating Temperature

150°C

Width

6.6mm

Series

UC3844B

Height

3.32mm

Length

10.92mm

Standards/Approvals

RoHS

Automotive Standard

No

PWM Controllers, STMicroelectronics


Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).

The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy