Texas Instruments 8-Pin, SOIC UCC3802D PWM Controller, 1000 kHz, 125V, Surface
- RS Stock No.:
- 179-1672
- Mfr. Part No.:
- UCC3802D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-1672
- Mfr. Part No.:
- UCC3802D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 1000kHz | |
| Supply Current | 4mA | |
| Output Voltage | 5.2V | |
| Zero Power Detection | No | |
| Output Current | 1A | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -55V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 125V | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| PWM Controller Type | Current Mode | |
| Series | UCC | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 1000kHz | ||
Supply Current 4mA | ||
Output Voltage 5.2V | ||
Zero Power Detection No | ||
Output Current 1A | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -55V | ||
Pin Count 8 | ||
Maximum Supply Voltage 125V | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
PWM Controller Type Current Mode | ||
Series UCC | ||
Length 4.9mm | ||
Height 1.58mm | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Automotive Standard No | ||
Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments UCC3802D 1 PWM Controller SOIC
- Texas Instruments UCC28C43D 1 PWM Controller SOIC
- Texas Instruments UCC28084D 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC
- Texas Instruments UCC2803D 5 PWM Controller SOIC
- Texas Instruments UCC28C45D 5 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
- Texas Instruments UCC3813D-5 5 PWM Controller SOIC
