Texas Instruments UC2524AN, Dual PWM Controller, 40 V 16-Pin, PDIP
- RS Stock No.:
- 145-6183
- Mfr. Part No.:
- UC2524AN
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6183
- Mfr. Part No.:
- UC2524AN
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Voltage | 60 V | |
| Output Current | 200 mA | |
| Number of Outputs | 2 | |
| Control Method | Voltage | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Topology | Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Duty Cycle | 45% | |
| Length | 19.3mm | |
| PWM Controller Type | Voltage Mode | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 8 V | |
| Maximum Operating Supply Voltage | 40 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Voltage 60 V | ||
Output Current 200 mA | ||
Number of Outputs 2 | ||
Control Method Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Topology Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Duty Cycle 45% | ||
Length 19.3mm | ||
PWM Controller Type Voltage Mode | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 8 V | ||
Maximum Operating Supply Voltage 40 V | ||
Related links
- Texas Instruments TL594IN 40 V PDIP
- Texas Instruments SG2524D 40 V SOIC
- Texas Instruments TL5001CP 40 V PDIP
- Texas Instruments UC3847N Dual-Channel 500 mA Maximum of 40 V, 16-Pin PDIP
- Texas Instruments UC2525AN 35 V PDIP
- Texas Instruments UCC3806N 14.5 V PDIP
- Texas Instruments TL1451ACD 50 V 16-Pin, SOIC
- Texas Instruments LM5025AMTC/NOPB 90 V TSSOP
