Intersil ISL68201IRZ-T7A 5 PWM Controller, 1.5 MHz 24V 24-Pin, QFN
- RS Stock No.:
- 121-7263
- Mfr. Part No.:
- ISL68201IRZ-T7A
- Brand:
- Intersil
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.33
(exc. GST)
$12.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 62 | $11.33 |
| 63 - 124 | $11.05 |
| 125 + | $10.89 |
*price indicative
- RS Stock No.:
- 121-7263
- Mfr. Part No.:
- ISL68201IRZ-T7A
- Brand:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Maximum Switching Frequency | 1.5MHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 11.5mA | |
| Supply Current | 63mA | |
| Output Current | 40A | |
| Zero Power Detection | Yes | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 24V | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Digital Hybrid | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Height | 0.85mm | |
| Series | ISL | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Maximum Switching Frequency 1.5MHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 11.5mA | ||
Supply Current 63mA | ||
Output Current 40A | ||
Zero Power Detection Yes | ||
Mount Type Surface | ||
Package Type QFN | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 24V | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Digital Hybrid | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Height 0.85mm | ||
Series ISL | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Digital PWM Controllers, Intersil
The ISL6820x are Single Phase R4 Digital Hybrid PWM Controllers with PMBus/SMBus/I²C and PFM (Pulse Frequency Modulation). They provide POL (Point of Load) conversions for FPGAs, DSPs, ASICs and processors.
PWM (Pulse Width Modulation) Controllers, Intersil
Related links
- Intersil ISL68201IRZ-T7A 5 PWM Controller QFN
- Intersil ISL68137IRAZ-T7A QFN
- ISL28023FR12Z-T7A Intersil Open Drain Power Monitor Single 24-Pin QFN
- Texas Instruments 2 PWM Controller TSSOP
- Texas Instruments UCC28950PW 2 PWM Controller TSSOP
- Renesas Electronics 1 PWM Controller QFN
- Renesas Electronics 1 PWM Controller QFN
- Renesas Electronics ISL81401FRZ-T7A 1 PWM Controller QFN
