Subtotal (1 unit)*
$32.50
(exc. GST)
$35.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.50 |
*price indicative
- RS Stock No.:
- 234-5451
- Mfr. Part No.:
- 1337/S5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Scraper Set | |
| Handle Material | Plastic | |
| Blade Width | 25mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Scraper Set | ||
Handle Material Plastic | ||
Blade Width 25mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
BETA Putty Knife Scraper, Stainless Steel Blade, Plastic Handle - 1337/S5
This putty knife scraper is a manual scraping tool designed for material removal and surface preparation in industrial settings. It combines a corrosion-resistant blade with a moulded grip to perform tasks such as paint stripping, sealant removal and general scraping where a robust stainless blade and a comfortable handle are required.
Features and Benefits:
• Stainless blade resists corrosion and maintains edge retention
• Plastic handle provides secure grip during extended use
• Suitable for heavy-duty scraping operations in workshops
• Blade construction enables effective paint and residue removal
• Designed for repeated use in electrical and mechanical environments
• Plastic handle provides secure grip during extended use
• Suitable for heavy-duty scraping operations in workshops
• Blade construction enables effective paint and residue removal
• Designed for repeated use in electrical and mechanical environments
Applications
• Suitable for paint removal on metal housings and panels
• Ideal for scraping sealants from access points and joints
• Used for cleaning PCB assembly benches and tooling surfaces
• Can be used for surface preparation prior to bonding or coating
• Ideal for scraping sealants from access points and joints
• Used for cleaning PCB assembly benches and tooling surfaces
• Can be used for surface preparation prior to bonding or coating
What materials is the blade MADE from and how does that affect maintenance?
The blade is stainless steel which reduces corrosion risk and simplifies cleaning with solvents, prolonging service life.
What is the handle composition and how does it influence handling?
The grip is a Durable plastic that offers insulation from minor contact with surfaces and reduces user fatigue during repetitive scraping.
Is the tool suited to industrial environments with frequent use?
Yes, the combination of a stainless blade and plastic grip is intended for repeated heavy-duty scraping tasks typical in automation and mechanical workshops.
How does the tool perform when removing paint or adhesives?
The stainless-steel blade provides the rigidity required to shear through paint layers and adhesive residues while maintaining a useful scraping edge.
Related links
- Putty Knives
- BETA Plastic Plastic Tray for use with Straight Putty Knife Scraper
- RS PRO Wood 113 mm Putty Knife Scraper Polished Blade
- RS PRO Hardwood 125 mm Putty Knife Scraper Polished Blade
- RS PRO Wood 124 mm Putty Knife Scraper Polished Blade
- Scrapers
- Toughbuilt Industries Knife with Scraper Blade Blade 5 in
- RS PRO Wood 100 mm Shoe Knife Polished Blade
