NKK Switches Rocker Switch Actuator Tool Lever M Series, M2 Series

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1.81

(exc. GST)

$1.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1.81-
5 +$1.658%

*price indicative

RS Stock No.:
196-0337
Mfr. Part No.:
AT4136F
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Rocker Switch Actuator Tool

Sub Type

Lever

For Use With

M Series, M2 Series

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The NKK Switches Lever belongs to M, M2 Accessories Series.

Series Accessories

Accessories Color Green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy