NKK Switches Rocker Switch Actuator Tool Wide Paddle M Series, P Series
- RS Stock No.:
- 196-0330
- Mfr. Part No.:
- AT4157A
- Brand:
- NKK Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.62
(exc. GST)
$6.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.62 |
| 5 + | $5.06 |
*price indicative
- RS Stock No.:
- 196-0330
- Mfr. Part No.:
- AT4157A
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Rocker Switch Actuator Tool | |
| Sub Type | Wide Paddle | |
| For Use With | M Series, P Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Rocker Switch Actuator Tool | ||
Sub Type Wide Paddle | ||
For Use With M Series, P Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The NKK Switches 15.11mm Wide Paddle/Black belong to M,P Accessories Series.
Series Rocker
Accessories Type paddle
Related links
- NKK Switches M Series, M2 Series Rocker Switch Actuator Tool
- NKK Switches P Series M2T Rocker Switch Actuator Tool
- NKK Switches Miniature Rocker Switch Rocker Switch Actuator Tool
- NKK Switches Rocker Switch Actuator Tool
- Carlingswitch V Series Rocker Switch Actuator Tool
- APEM Rocker Switch Actuator Tool
- Push Button Tools
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
