KNITTER-SWITCH MPB Series Miniature Push Button Switch, Latching, PCB, 6PDT, IP40, IP67, 100 V 100 V ac
- RS Stock No.:
- 913-8886
- Mfr. Part No.:
- MPBS-62H01-LF-14
- Brand:
- KNITTER-SWITCH
Get a bulk buy discount
Add 25 more to save $1.70
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$15.34
(exc. GST)
$16.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $3.068 | $15.34 | - |
| 25 - 45 | $3.00 | $15.00 | $1.70 |
| 50 - 120 | $2.906 | $14.53 | $8.10 |
| 125 - 245 | $2.836 | $14.18 | $29.00 |
| 250 + | $2.78 | $13.90 | $72.00 |
*price indicative
- RS Stock No.:
- 913-8886
- Mfr. Part No.:
- MPBS-62H01-LF-14
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Latching | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Series | MPB | |
| Mount Type | PCB | |
| Contact Configuration | 6PDT | |
| Terminal Type | PC Pin | |
| IP Rating | IP40, IP67 | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 100V | |
| Contact AC Voltage | 100V ac | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 1A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Latching | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated No | ||
Series MPB | ||
Mount Type PCB | ||
Contact Configuration 6PDT | ||
Terminal Type PC Pin | ||
IP Rating IP40, IP67 | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 100V | ||
Contact AC Voltage 100V ac | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 1A | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- CN
Knitter-Switch miniature push button MPBS Series
Product Description
Knitter-Switch MPBS series are miniature push buttons that are PCB mountable. The MPBS series offer a range of different variations for your needs. There is from DPDT to 6PDT available also you can get different switch configurations mom-on and on-on. The MPBS series also boast a long mechanical life of at least 30000 operations. These switches come with silver plated terminals and contacts.
Features and Benefits
30000 operations.
Multiple variations.
Mom-on and on-on switch configurations.
Related links
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB White LED IP67, 25 V dc 100 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
- KNITTER-SWITCH MPSA Series Push Button Switch PCB IP40 30 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
- KNITTER-SWITCH Illuminated Push Button Switch PCB Red IP40 12 V dc 12 V ac
