EOZ FL Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, IP67
- RS Stock No.:
- 913-1715
- Mfr. Part No.:
- FL12NY
- Brand:
- EOZ
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$15.35
(exc. GST)
$16.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship
- Plus 55 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.35 | - |
| 5 - 24 | $15.25 | - |
| 25 - 49 | $14.99 | 2% |
| 50 - 99 | $14.64 | 4% |
| 100 + | $14.29 | 6% |
*price indicative
- RS Stock No.:
- 913-1715
- Mfr. Part No.:
- FL12NY
- Brand:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Yellow | |
| Illuminated | No | |
| Series | FL | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Plug-In | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Cap | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 65mA | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Yellow | ||
Illuminated No | ||
Series FL | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Plug-In | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Cap | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Standards/Approvals RoHS | ||
Switch Contact Current 65mA | ||
- COO (Country of Origin):
- FR
FL Series Push Button Switches, Sealed and Vandal Resistant
The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LEDs. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.
They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.
Features
Ingress protection: IP67
Operating temperature range: -40 to +85°C
Panel thickness: 1 mm to 6 mm
Terminal type: Plug-in 2.8 x 0.5 mm
Contact terminals: Gold plated nickel
LED terminals: Silver plated nickel
Related links
- EOZ FL Series Push Button Switch Panel SPST, IP67
- EOZ FL Series Push Button Switch Panel SPST, IP67 2.5 kV ac
- EOZ FL Series Illuminated Push Button Switch Panel SPST, IP67
- EOZ FL Series Illuminated Push Button Switch Panel SPST IP67
- EOZ FL Series Illuminated Push Button Switch Panel SPST Red LED, IP67
- EOZ FL Series Illuminated Push Button Switch Panel SPST Green LED, IP67 2.5 kV ac
- EOZ FL Series Illuminated Push Button Switch Panel SPST IP67 2.5 kV ac
- EOZ FL Series Illuminated Push Button Switch Panel SPST, IP67
