RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6 mm Cutout, SPST, White LED, IP67, 250 V 250 V ac

Get a bulk buy discount

Add 5 more to save $12.40

View bulk pricing options

Subtotal (1 unit)*

$14.09

(exc. GST)

$15.50

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$14.09-
5 +$11.61$12.40

*price indicative

RS Stock No.:
891-9826
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

White

Product Type

Miniature Push Button Switch

Illuminated

No

Panel Cutout Size

13.6 mm

Mount Type

Panel Mount

Contact Configuration

SPST

Terminal Type

Solder Lug

LED Colour

White

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

250V

Actuator Style

Cap

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Switch Configuration

1P

Standards/Approvals

IEC 60629 2001, PB Lead-Free, RoHS Compliant

Switch Contact Current

200mA

COO (Country of Origin):
CN

Sub-miniature pushbutton switch, Square


These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.

Electrical Life: 500,000 make-and-break cycles at full load

Mechanical life: 1,000,000 cycles min (without load)

Operating force: 2N-5N max

Sealed to IP67 (upper side)

Contact terminals: Gold over silver plated

Panel cut out: 13.6mm

Square button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy