RS PRO Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.6 mm Cutout, SPST, Blue LED, IP67, 250 V 250
- RS Stock No.:
- 891-9851
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.90
(exc. GST)
$19.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1,007 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $17.90 |
| 5 + | $14.73 |
*price indicative
- RS Stock No.:
- 891-9851
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact DC Voltage | 250V | |
| Actuator Style | Cap | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | IEC 60629 2001, PB Lead-Free, RoHS Compliant | |
| Switch Contact Current | 200mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact DC Voltage 250V | ||
Actuator Style Cap | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals IEC 60629 2001, PB Lead-Free, RoHS Compliant | ||
Switch Contact Current 200mA | ||
- COO (Country of Origin):
- CN
Sub-miniature pushbutton switch, Round with LED
These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They have an integrated LED with various colours available and come with a water clear lens. They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.
Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Round button with integrated LED
Related links
- RS PRO Illuminated Miniature Push Button Switch Screw SPST IP67, 50 V dc 250 V
- RS PRO Illuminated Miniature Push Button Switch Screw SPST IP67, 50 V dc 250 V ac
- RS PRO Miniature Push Button Switch Screw SPST IP67, 50 V dc 250 V ac
- RS PRO Miniature Push Button Switch Screw SPST IP67, 50 V dc 250 V ac
- RS PRO Miniature Push Button Switch Screw SPST IP67, 50 V dc 250 V ac
- RS PRO Miniature Push Button Switch Screw SPST IP67, 50 V dc 250 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO PASX Series Illuminated Miniature Push Button Switch Panel SPST IP67, 50
