RS PRO Illuminated Miniature Push Button Switch, Latching, PCB, 13.6 mm Cutout, SPST, White LED, IP67, 24 V dc 30 V ac
- RS Stock No.:
- 820-7555
- Distrelec Article No.:
- 304-03-562
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 159 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $12.64 | - |
| 25 - 49 | $12.01 | 4% |
| 50 - 99 | $11.41 | 9% |
| 100 - 499 | $10.84 | 14% |
| 500 + | $10.29 | 18% |
*price indicative
- RS Stock No.:
- 820-7555
- Distrelec Article No.:
- 304-03-562
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Blue | |
| Illuminated | Yes | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| LED Colour | White | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Actuator Style | Cap | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 30V ac | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Blue | ||
Illuminated Yes | ||
Panel Cutout Size 13.6 mm | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
LED Colour White | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Actuator Style Cap | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 30V ac | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Switch Contact Current 100mA | ||
RS PRO Single Pole Single Throw (SPST) Latching White LED Miniature Push Button Switch, IP67, 13.6 mm (Dia.), PCB, 30 V DC
If you're looking for a reliable way to control a circuit, use this latching white LED (light-emitting diode) push button from RS PRO. It's commonly found in commercial settings such as electronics facilities and manufacturing plants.
This part makes it easy to tell when there's power in the circuit, as the push-button lights up white. The part is also built to last, as it has an IP67 rating, meaning it's protected against dust and dirt as well as immersion in one metre of water for approximately 15 minutes.
You can use the switch as a reset button or on control panels in machinery. It's suitable for mounting on a PCB (printed circuit board) for ease of installation.
Features and Benefits
Related links
- RS PRO Miniature Push Button Switch PCB SPST IP67, 24 V dc
- RS PRO Miniature Push Button Switch PCB SPST IP67, 24 V dc 30 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 24 V dc 30 V ac
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST IP67, 48 V dc
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST IP67 250 V ac
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST IP67
- RS PRO Illuminated Miniature Push Button Switch Screw SPST IP67, 50 V dc 250 V
- RS PRO Illuminated Miniature Push Button Switch Screw SPST IP67, 50 V dc 250 V
