RS Better World

Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, Red LED

Subtotal (1 unit)*

$199.90

(exc. GST)

$219.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
815-4111
Mfr. Part No.:
XB4BW14B5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

Yes

Series

Harmony XB4

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Red

Actuator Style

Round

Minimum Operating Temperature

-40°C

Contact AC Voltage

600V

Maximum Operating Temperature

70°C

Switch Configuration

1 NO/1 NC

Width

30mm

Switch Contact Current

10A

Length

101mm

Height

47mm

Standards/Approvals

EN/IEC 60947-5-4CSA C22.2 No 14EN/IEC 60947-1JIS C8201-5-1EN/IEC 60947-5-1UL 508EN/IEC 60947-5-5JIS C8201-1

Better World Claim

Repairable by the End User

Better World Product

Yes

Legend

Blank

RoHS Status: Exempt

Schneider Electric XB4BW14B5


This Harmony XB4 illuminated modular red push button operates with a spring return mechanism, is supplied with 110-120V AC/DC, uses a universal LED. It has a metal bezel. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic spring return, plain lens, 1NO + 1NC, 110-120V. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

XB4 Metal 22 mm Push Buttons


XB4B series push buttons, switches and pilot lights.

Complete units

Push buttons, spring return, chromium plated metal bezel

Selector switches and key switches with chromium plated metal bezel

Illuminated push buttons, spring return, flush push, chromium plated metal bezel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy