Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Red LED,
- RS Stock No.:
- 185-3736
- Mfr. Part No.:
- XB4FW34G5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$152.49
(exc. GST)
$167.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 146 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $152.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3736
- Mfr. Part No.:
- XB4FW34G5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| Contact AC Voltage | 600V | |
| Contact DC Voltage | 600V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO/1 NC | |
| Switch Contact Current | 6A | |
| Width | 36.6mm | |
| Standards/Approvals | CSA C22.2 No 14EN/IEC 60947-5-1EN/IEC 60947-5-4UL 508EN/IEC 60947-1JIS C8201-5-1CEJIS C8201-1 | |
| Length | 55mm | |
| Height | 47mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series Harmony XB4 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Screw | ||
Contact AC Voltage 600V | ||
Contact DC Voltage 600V | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO/1 NC | ||
Switch Contact Current 6A | ||
Width 36.6mm | ||
Standards/Approvals CSA C22.2 No 14EN/IEC 60947-5-1EN/IEC 60947-5-4UL 508EN/IEC 60947-1JIS C8201-5-1CEJIS C8201-1 | ||
Length 55mm | ||
Height 47mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Blank | ||
Schneider Electric XB4FW34G5
Related links
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Red LED
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Red LED
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Blue LED
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Blue
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT, White
