RS PRO Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Blue LED, IP65, IP67, 250 V 250 V ac

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$34.59

(exc. GST)

$38.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 26 January 2027
  • Plus 100 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$34.59-
10 - 49$34.161%
50 - 99$33.582%
100 - 499$32.934%
500 +$27.1121%

*price indicative

RS Stock No.:
811-8446
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

LED Colour

Blue

IP Rating

IP65, IP67

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Actuator Style

Flat

Contact DC Voltage

250V

Switch Configuration

SPDT

Standards/Approvals

RoHS

Switch Contact Current

3A

COO (Country of Origin):
TW

RS PRO Single Pole Double Throw (SPDT) Momentary Blue LED Push Button Switch, IP65, IP67, 16 mm Diameter, Panel Mounting, 250 V


This momentary push-button switch from RS PRO allows you to turn electrical devices on and off in challenging industrial and outdoor environments. Its robust, enclosed stainless steel design means it can withstand physical attack without breaking. This makes it especially well-suited to public newsstands, intercom panels and security dashboards.

The switch is ring-illuminated with a blue LED (light-emitting diode) for good visibility. Its front panel has an IP67 rating, meaning it's protected from water spray, dirt and dust. This keeps your unit safe and operational in many different settings, including damp or dusty processing plants.

This unit has silver-plated copper alloy contacts that are extremely conductive and resistant to oxidation and wear, so you're assured a long product life. For additional peace of mind, it comes with a three-year warranty.

Features and Benefits


  • Single Pole Double Throw (SPDT) contact configuration

  • Silver actuator colour

  • Flat actuator type

  • Contact current rating of 3 A at 250 V AC

  • Voltage rating of 250 V AC

  • Blue LED (light-emitting diode)

  • Panel mounting

  • Panel cut out diameter of 16 mm

  • Momentary switch operation

  • Solder terminal type

  • Ingress Protection (IP) rating of IP65 and IP67

  • Silver-plated copper alloy contacts

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy