Otto P9 Series Push Button Switch, Momentary, Panel, 0.5 x 0.5 in Cutout, SPDT, Black LED, IP64, 28 V dc 115 V ac
- RS Stock No.:
- 811-8140
- Mfr. Part No.:
- P9-613128
- Brand:
- Otto
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.54
(exc. GST)
$40.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.54 |
| 10 - 24 | $35.89 |
| 25 - 99 | $35.25 |
| 100 - 199 | $34.59 |
| 200 + | $34.03 |
*price indicative
- RS Stock No.:
- 811-8140
- Mfr. Part No.:
- P9-613128
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Grey | |
| Illuminated | No | |
| Series | P9 | |
| Panel Cutout Size | 0.5 x 0.5 in | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Black | |
| Terminal Type | Solder | |
| IP Rating | IP64 | |
| Minimum Operating Temperature | -55°C | |
| Actuator Style | Raised Dome | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 4A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Grey | ||
Illuminated No | ||
Series P9 | ||
Panel Cutout Size 0.5 x 0.5 in | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Black | ||
Terminal Type Solder | ||
IP Rating IP64 | ||
Minimum Operating Temperature -55°C | ||
Actuator Style Raised Dome | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 4A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Otto P9 Series - Black Body Push Button Switch
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
Black bezel and body with a choice of flush and raised dome button cap styles
Choice of button cap colours
Sealed to IP64
Withstands extreme shock & vibration
Positive tactile feedback
15/32-32 threaded body
Moistureproof and dust tight to IP64
Note
For white body versions see stock number 737-3787 typically.
For panel sealing use gasket stock number 737-3863.
For panel sealing use gasket stock number 737-3863.
Approvals
UL; CSA
Related links
- Otto P9 Series Push Button Switch Panel SPDT IP64, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP64, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP64, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel DPDT IP64, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP64, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel DPDT IP64, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel DPDT IP64, 28 V dc 115 V ac
