EAO 51 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, 1 NO/1 NC, IP65 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.03

(exc. GST)

$60.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$55.03
10 - 24$53.40
25 - 49$51.77
50 - 99$50.67
100 +$49.56

*price indicative

RS Stock No.:
787-4748
Mfr. Part No.:
51-156.0254
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Yellow

Illuminated

No

Panel Cutout Size

16 mm

Series

51

Mount Type

Panel

Contact Configuration

1 NO/1 NC

Terminal Type

Solder Lug

IP Rating

IP65

Actuator Style

Mushroom

Contact AC Voltage

250V ac

Length

37.8mm

Standards/Approvals

RoHS

Switch Contact Current

5A

COO (Country of Origin):
CH

Push Button Switch EAO 51 Series


EAO 51 Series Push Button switches with a range of raised mushroom head colours that feature front of panel protection to IP65

Dimensions: Depth behind panel 18.8mm, panel cut-out 16mm

Contact rating 5 A @ 250 V ac

Momentary switching snap-action

Gold contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy