APEM AV Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, 1 NO/1 NC, IP65, IP69K 250 V ac

Get a bulk buy discount

Add 25 more to save $91.75

View bulk pricing options

Subtotal (1 unit)*

$91.31

(exc. GST)

$100.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$91.31-
25 - 49$87.64$91.75
50 - 99$84.26$352.50
100 - 499$81.03$1,028.00
500 +$78.12$6,595.00

*price indicative

RS Stock No.:
287-3678
Distrelec Article No.:
135-07-027
Mfr. Part No.:
AV191003C900E
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Series

AV

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP65, IP69K

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

55°C

Switch Configuration

Momentary

Standards/Approvals

IEC 60529

Switch Contact Current

5A

COO (Country of Origin):
FR
The APEM Panel Switch is a versatile and reliable solution for all your control needs. With a sleek design and sturdy construction, this switch is built to withstand the test of time. Whether you need to turn on lights, activate machinery, or control various electronic devices.

Short case design for easy installation

Curved actuator bushing for efficient operation

Brass, silver plated contacts for durability

Momentary NO function for control needs

Screw terminals for secure and stable connection

Nickel plated brass bushing actuator for longevity

Sealed to IP65 and IP69K for protection in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy