TE Connectivity Push Button Switch, Momentary, Panel, 6.35 mm Cutout, SPDT, 28 V dc
- RS Stock No.:
- 783-1069
- Mfr. Part No.:
- MPA106F
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$35.60
(exc. GST)
$39.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.60 | - |
| 10 - 24 | $35.08 | 1% |
| 25 - 49 | $34.10 | 4% |
| 50 - 149 | $32.92 | 7% |
| 150 + | $31.81 | 10% |
*price indicative
- RS Stock No.:
- 783-1069
- Mfr. Part No.:
- MPA106F
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Colour | Natural | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Wire Lug | |
| Actuator Style | Cap | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | SPDT | |
| Standards/Approvals | REACH, RoHS | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Colour Natural | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Wire Lug | ||
Actuator Style Cap | ||
Contact DC Voltage 28V dc | ||
Switch Configuration SPDT | ||
Standards/Approvals REACH, RoHS | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- CN
TE Connectivity - MPA Series Switch & Accessories
TE Connectivity MPA series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and solder terminals.
These panel mount switches have a contact resistance of less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Momentary or alternate switching
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Gold flash over silver clad copper contacts
M6 bush
Solder terminals
Contact resistance <10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Mechanical life >50,000 operations
Operating temperature range -20 to +80°C
Note
Actuator button is not supplied with the switch and must be ordered separately. For a suitable 15mm black button see stock number N/A
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
Related links
- TE Connectivity Push Button Switch Panel SPDT, 28 V dc
- TE Connectivity Push Button Switch Panel SPDT, 28 V dc
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc 250 V ac
- RS PRO Push Button Switch Panel SPDT 28 V dc 120 V ac
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
- NKK Switches EB Series Push Button Switch 6.4 mm Cutout 28 V dc 125 V ac
- C & K E010 Series Push Button Switch PCB SPDT, 28 V dc 125 V ac
