Schurter Push Button Switch, Momentary, Panel Mount, 21.2mm Cutout, SPDT, 250V ac, IP40

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
777-7533
Mfr. Part No.:
1241.6621.1120000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

21.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

Single Pole Double Throw (SPDT)

Voltage Rating

250V ac

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

1241.6621.1120000

Terminal Type

Solder Tag

COO (Country of Origin):
CH