Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 21.2mm Cutout, SPDT, Green LED, 250V ac, IP40

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
777-7520
Mfr. Part No.:
1241.6623.1122000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

21.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

Single Pole Double Throw (SPDT)

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP40

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

1241.6623.1122000

Terminal Type

Solder Tag

COO (Country of Origin):
CH

Anti-Vandal M19 & M22 Push Button Switches - MSM Series


Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.