RS PRO Illuminated Push Button Switch, Panel, 16 mm Cutout, IP65

Subtotal (1 unit)*

$19.99

(exc. GST)

$21.99

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 66 unit(s), ready to ship from another location
Units
Per unit
1 +$19.99

*price indicative

RS Stock No.:
745-2464
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Illuminated

Yes

Cutout Diameter

16mm

Mount Type

Panel

Push Button Style

Rectangular

Terminal Type

Tab

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, cUL, UL, VDE

COO (Country of Origin):
TW

RS IP65 Indicators and Push Button Switches - ADA16S Series (16mm)


Sub-assembled, modular construction, illuminated or non illuminated, momentary and alternate action, round, square and rectangular Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Available in a choice of raised bezel profile which prevents accidental touch or flush mounted versions that enable the Push Button Switch or Pilot Light Indicator to be mounted almost flush with any panel. Quick and easy to assemble, once fully constructed each Push Button Switch or Pilot Light Indicator has a waterproof panel sealing to IP65.

The Push Button operators can be fitted to any of the Contact Blocks allowing various combinations of switching and illumination (for Contact and Lamp blocks see stock numbers 745-2427, 745-2423 and 745-2420). Each Contact Block has 2.8x0.5mm universal terminals that allow either direct soldering or plug in receptacles.

The Pilot Light Indicators are pre-fitted with a Lamp Block, for illumination use a T1 ¾ (MG5.7s) midget groove filament lamp or LED and then select a suitable a lens.

Suitable lenses for use with the ADA16S series of Push Button Switches and Pilot Light Indicators are provided in a choice of colours (blue, green, amber, red, white and black) and shapes (round, square and rectangular). Each lens has a flat profile and is manufactured from Polycarbonate which can be engraved.

The two bezel converters (stock numbers 745-2552 square and 745-2559 rectangular) change the square and rectangular Push Button Switches (745-2458, 745-2451, 745-2470) and Pilot Light Indicators (745-2489 and 745-2483) into flush countersunk mounted versions. Each converter is supplied with a fixing bow, gasket and a black plastic flush mounting bezel.

Other switches in the ADA16 series include Key switches, Rotary Selector switch, Buzzer and an Emergency Stop (E stop), to view a portion of these see stock numbers 745-2433, 745-2439, 745-2436, 745-2445 and 745-2442 respectively.

Waterproof rated to IP65

16mm Ø panel cut out

Round, square and rectangular operators with momentary and alternate switching

Can be illuminated or non illuminated

VDE rated to 5A 250Vac (8A 125Vac)

Silver contacts

Insulation resistance >50MΩ

UL94-V0 flammability rated

-25 to +55°C (without lamp -25 to +70°C) operating temperature range

Note

To make a complete illuminated push button switch you will need a push button operator + contact block + lens + filament lamp or LED.
For suitable contact block mating connectors see stock number 680-2158 typically.
For suitable lenses see stock numbers 745-2499, 745-2530 and 745-2512 typically.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.

Approvals

UL, cUL, ENEC, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy