Marquardt Push Button Switch, Latching, Panel, 12.9 x 19.2 mm Cutout, SPST, IP40, 12 V dc 250 V ac
- RS Stock No.:
- 607-7321
- Mfr. Part No.:
- 1683.1101
- Brand:
- Marquardt
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$8.62
(exc. GST)
$9.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $8.62 | - |
| 50 - 99 | $8.18 | 5% |
| 100 - 249 | $7.80 | 9% |
| 250 - 1249 | $7.38 | 14% |
| 1250 + | $7.00 | 18% |
*price indicative
- RS Stock No.:
- 607-7321
- Mfr. Part No.:
- 1683.1101
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Switch Operation | Latching | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 12.9 x 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Contact DC Voltage | 12V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Switch Operation Latching | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 12.9 x 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Contact DC Voltage 12V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- TN
Marquardt 1683 Series Push Button Switches
Marquardt 1683 series single and double pole push button switches. The 1683 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (red or green) 230Vac neon actuators. The Marquardt 1683 push button switches have silver contacts with SPNO, SPST, DPST and DPNO switching formats which have high switching capabilities of up to 16A. These Marquardt push button switches feature 4.8mm Faston/Quick Connect style terminals.
High current rating, up to 16A
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
Marquardt Push Button Switches
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Push Button Switch Panel SPST 12 V dc 250 V ac
- Marquardt Push Button Switch Panel DPST, IP67 250 V ac
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt 1683 Series Push Button Switch Panel DPDT, IP67 250 V ac
- Marquardt Push Button Switch Panel SPST, IP40 250 V ac
- Marquardt Push Button Switch 16mm Cutout IP40, IP54
- Arcolectric (Bulgin) Ltd 8300 Series Illuminated Push Button Switch Panel DPDT 250 V
- Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch Panel DPDT, Black LED 250 V
