RS PRO Push Button Switch, Latching, PCB, SPDT, 28 V dc 250 V ac
- RS Stock No.:
- 734-6808
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$8.88
(exc. GST)
$9.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 88 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.88 |
*price indicative
- RS Stock No.:
- 734-6808
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | RS PRO | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Right Angle Through Hole | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Lead-Free, RoHS Compliant | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Series RS PRO | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Right Angle Through Hole | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Style Plunger | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Lead-Free, RoHS Compliant | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
Panel Mounting Push Button Switches
Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment
Mechanical Life: 50000 cycles
Related links
- RS PRO 7M Series Push Button Switch Panel SPDT, 28 V dc 250 V ac
- RS PRO 7M Series Push Button Switch Panel SPDT, 28 V dc 250 V ac
- NKK Switches UB Series Push Button Switch PCB 30 V dc 250 V ac
- Alps Alpine SPPJ3 Series Push Button Switch PCB 30 V dc
- Alps Alpine SPEF Series Push Button Switch PCB 14.5 V dc 100 V ac
- NKK Switches GB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches BB Series Push Button Switch PCB 28 V dc 28 V ac
- NKK Switches AB Series Push Button Switch PCB 28 V dc 28 V ac
