Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Blue LED, IP66, 24 V dc
- RS Stock No.:
- 729-5369
- Distrelec Article No.:
- 303-90-566
- Mfr. Part No.:
- MPI002/28/BL/12
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $9.50
View bulk pricing optionsSubtotal (1 unit)*
$80.84
(exc. GST)
$88.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $80.84 | - |
| 10 - 49 | $79.89 | $9.50 |
| 50 - 99 | $77.99 | $142.50 |
| 100 - 249 | $75.86 | $498.00 |
| 250 + | $73.86 | $1,745.00 |
*price indicative
- RS Stock No.:
- 729-5369
- Distrelec Article No.:
- 303-90-566
- Mfr. Part No.:
- MPI002/28/BL/12
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | MPI002 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Tab | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series MPI002 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Tab | ||
IP Rating IP66 | ||
Contact DC Voltage 24V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
Vandal Resistant Switches IP66
Manufactured from Stainless Steel, Bulgins range of vandal resistant security switches are designed with a high resistance to wear and tear.
Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Flying lead or 2.8 mm solder tag termination options
Internal TVS protection
Fully sealed to IP66
Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm
Note
If the illumination voltage is not stated an appropriate resistor must be series connected by the user depending on the voltage for each colour as listed on the datasheet.
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST-NO IP66, 24
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
