Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red LED, 24V dc, IP66

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
729-5328
Mfr. Part No.:
MPI001/TE/RD/6
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

Single Pole Single Throw (SPST)

Voltage Rating

24V dc

LED Colour

Red

IP Rating

IP66

Series

MPI001

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Case Colour

Silver

Manufacturer Part No.

MPI001/TE/RD/6

Terminal Type

Screw

COO (Country of Origin):
TN

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links