Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Red LED, 24V dc, IP66

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-5340
Mfr. Part No.:
MPI001/TE/RD/24
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

Single Pole Single Throw (SPST)

Voltage Rating

24V dc

LED Colour

Red

IP Rating

IP66

Series

MPI001

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

MPI001/TE/RD/24

Case Colour

Silver

Terminal Type

Screw

COO (Country of Origin):
TN

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy