Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Red LED, IP66, 24 V dc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$91.58

(exc. GST)

$100.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$91.58-
10 - 49$89.322%
50 - 99$86.975%
100 - 249$84.557%
250 +$82.439%

*price indicative

Packaging Options:
RS Stock No.:
729-5261
Distrelec Article No.:
300-91-970
Mfr. Part No.:
MPI002/FL/RD/12
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Series

MPI002

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Through Hole

IP Rating

IP66

Minimum Operating Temperature

-30°C

Actuator Style

Button

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Switch Contact Current

50mA

COO (Country of Origin):
TN

Vandal Resistant Switches IP66


Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination

Fitted with integral supply resistor for 6V, 12V and 24V variants

Flying lead or 2.8 mm solder tag termination options

Internal TVS protection

Fully sealed to IP66

Overall length: 35mm + 300mm (flying leads), 32.7mm (2.8mm tags)

Panel cut out; 19.2 mm

Note

If the illumination voltage is not stated an appropriate resistor must be series connected by the user depending on the voltage for each colour as listed on the datasheet.

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy