Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Blue, Green LED, IP66, 24 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$80.72

(exc. GST)

$88.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$80.72
10 - 49$78.69
50 - 99$76.71
100 +$74.78

*price indicative

Packaging Options:
RS Stock No.:
708-3083
Distrelec Article No.:
300-91-977
Mfr. Part No.:
MPI002/TERM/D5
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

MPI002

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

Blue, Green

IP Rating

IP66

Minimum Operating Temperature

-30°C

Contact DC Voltage

24V dc

Actuator Style

Button

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

COO (Country of Origin):
TN

Stainless Steel Vandal Resistant Illuminated Pushbutton


Vandal resistant stainless steel switch body and button

Dot or ring illumination

Single pole, push to make

Bright Daylight LEDs

Separate LED terminals

750,000 mechanical operations minimum

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy