Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Blue LED, IP66, 24 V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$81.21

(exc. GST)

$89.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 258 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$81.21
10 - 49$80.54
50 - 99$78.93
100 +$76.87

*price indicative

Packaging Options:
RS Stock No.:
708-3061
Distrelec Article No.:
135-07-266
Mfr. Part No.:
MPI002/TERM/BL
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MPI002

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue

Terminal Type

Screw

IP Rating

IP66

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Switch Configuration

1 Contact push to make

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Switch Contact Current

50mA

Legend

Blank

COO (Country of Origin):
TN

Bulgin MPI002 Series Push Button Switch, 19.2mm Panel Cut Out Diameter, 24V DC Voltage Rating - MPI002/TERM/BL


This illuminated push button is designed for easy panel mounting, measuring 19.2mm in diameter. The stainless steel switch boasts both durability and aesthetic appeal, making it suitable for various applications in demanding environments. With a momentary action, this SPST switch operates at 24V, offering reliable performance across a temperature range of -30°C to +70°C.

Features & Benefits


• Stainless steel construction enhances durability and vandal resistance

• Blue LED illumination provides clear visibility in low light

• Momentary switch design facilitates quick and responsive operation

• Operates at a maximum contact current of 50mA at 24V DC

• Panel mount type ensures secure installation in various settings

Applications


• Used in automation systems for control panels

• Ideal for electrical and mechanical equipment interfaces

• Utilised in environments that require a high level of moisture protection

• Suitable for emergency stop buttons in machinery

How does the IP66 rating affect its performance in outdoor environments?


The IP66 rating guarantees that the switch is fully dust-tight and can withstand powerful jets of water, making it suitable for outdoor installations where moisture and contaminants are a concern.

What is the significance of the momentary action in this switch?


The momentary action allows the switch to remain active only while it is pressed, which is ideal for applications requiring temporary control or interaction, such as machinery start/stop functions.

Can this switch be used in high-temperature applications?


Yes, the switch functions effectively within a temperature range of -30°C to +70°C, ensuring performance even in high-temperature environments.

How does the LED illumination enhance usability?


The blue LED provides visibility and feedback, indicating when the switch has been activated, which is particularly beneficial in low light conditions.

What kind of maintenance does this switch require?


The robust stainless steel design minimises maintenance needs, and the sealed construction helps protect against contaminants, ensuring long-term reliability in various applications.

Stainless Steel Vandal Resistant Illuminated Pushbutton


Vandal resistant stainless steel switch body and button

Dot or ring illumination

Single pole, push to make

Bright Daylight LEDs

Separate LED terminals

750,000 mechanical operations minimum

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy