Bulgin Push Button Switch, Momentary, Panel, 25.8 mm Cutout, SPST, IP66, 28 V dc 250 V ac
- RS Stock No.:
- 708-2961
- Mfr. Part No.:
- MP0038/3
- Brand:
- Bulgin
This image is representative of the product range
Subtotal (1 unit)*
$63.80
(exc. GST)
$70.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.80 |
*price indicative
- RS Stock No.:
- 708-2961
- Mfr. Part No.:
- MP0038/3
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 25.8 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP66 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPCO | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 25.8 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP66 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPCO | ||
Standards/Approvals RoHS | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- TN
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
Related links
- Bulgin Push Button Switch Panel SPST, IP66 250 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 28 V dc 250
- Bulgin Push Button Switch Panel SPST, IP66
- Arcolectric (Bulgin) Ltd 0918 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Arcolectric (Bulgin) Ltd 0919 Series Miniature Push Button Switch Panel SPST, IP66 250 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
