Bulgin Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, IP66

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.48

(exc. GST)

$77.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$70.48
10 - 49$69.85
50 - 99$68.44
100 +$66.64

*price indicative

Packaging Options:
RS Stock No.:
708-2945
Distrelec Article No.:
135-07-118
Mfr. Part No.:
MP0031/2
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Colour

Silver

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

IP Rating

IP66

Actuator Style

Raised Button

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Switch Contact Current

5A

Standards/Approvals

RoHS

COO (Country of Origin):
TN

Stainless Steel Vandal Resistant Pushbutton


Prominent, domed and low profile versions

IP66 & 68 front panel sealing options

Vandal resistant stainless steel switch body and button

High resistance to wear and tear, corrosion and harsh use in hostile environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy