- RS Stock No.:
- 693-2108
- Mfr. Part No.:
- A3PFA1Y201K2
- Brand:
- APEM
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 693-2108
- Mfr. Part No.:
- A3PFA1Y201K2
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A3 Series Illuminated switches 30mm
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 30mm |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Double Throw (DPDT) |
LED Colour | Green |
IP Rating | IP65 |
Contact Current Rating | 6 A @ 250 V ac |
Manufacturer Part No. | A3PFA1Y201K2 |
Terminal Type | Solder, Tab |
Related links
- APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm...
- APEM Illuminated Push Button Switch, Latching, Panel Mount, 30mm...
- APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm...
- APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm...
- APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm...
- APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm...
- APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm...
- Apem Illuminated Push Button Switch, Latching, Panel Mount, 30mm...